-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 13.2W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2632
|
Newark | Dc-Dc Converter, 3.3V, 4A Rohs Compliant: Yes |Cosel MGS15243R3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$38.8900 / $52.7100 | Buy Now |
DISTI #
1776-1372-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 13 Weeks Container: Box |
163 In Stock |
|
$35.3556 / $42.5300 | Buy Now |
DISTI #
436-MGS15243R3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 3.3V 4A Through Hole RoHS: Compliant | 28 |
|
$37.3000 / $44.1800 | Buy Now |
DISTI #
70161128
|
RS | DC-DC Converter,3.3V,4A,18-36V In, Encapsulated, Thru Hole, Switching, MG Series | Cosel U.S.A. Inc. MGS15243R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$40.1800 / $44.6400 | Buy Now |
|
Future Electronics | Single Output 13.2 W 24 V Input 3.3 V Output Isolated DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$41.0500 / $43.1100 | Buy Now |
DISTI #
4296097
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 4A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$39.6362 / $47.5650 | Buy Now |
DISTI #
4296097
|
Farnell | DC-DC CONVERTER, 3.3V, 4A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 10 |
|
$40.7981 / $52.6028 | Buy Now |
|
Neutron USA | Isolated DC-DC Converter Single output: 13.2W 3.3V 4A, Input: 24(18-36)V 0.63A, 87%Eff, Remote On/Off, OCP, 6-DIP Thru H, 1" X 0.39" X 1" | 50 |
|
$145.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGS15243R3
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS15243R3
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 13.2W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.000436% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 13.2 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |