Part Details for MGS154812 by Cosel USA Inc
Overview of MGS154812 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for MGS154812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2634
|
Newark | Dc-Dc Converter, 12V, 1.3A Rohs Compliant: Yes |Cosel MGS154812 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$41.1900 / $47.3500 | Buy Now |
DISTI #
1776-1374-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$32.9000 | Buy Now |
DISTI #
436-MGS154812
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 12V 1.3A Through Hole RoHS: Compliant | 0 |
|
$32.9000 | Order Now |
DISTI #
70161137
|
RS | DC-DC Converter,12V,1.3A,36-76V In, Encapsulated, Thru Hole, Switching, MG Series | Cosel U.S.A. Inc. MGS154812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$40.5200 / $45.5300 | Buy Now |
|
Future Electronics | Single Output 15.6 W 48 V Input 12 V Output Isolated DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$35.5400 / $37.3100 | Buy Now |
DISTI #
000000000003616103
|
Sager | Isolated DC/DC Converters - Through Hole 15W 12V 1.3A Through Hole Min Qty: 1 | 0 |
|
$37.3900 / $37.9100 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 15.6W 12V 1.3A, 36-76Vin, Through Hole 6-DIP | 11 |
|
$149.2500 | Buy Now |
Part Details for MGS154812
MGS154812 CAD Models
MGS154812 Part Data Attributes
|
MGS154812
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS154812
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15.6 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
Alternate Parts for MGS154812
This table gives cross-reference parts and alternative options found for MGS154812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGS154812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZUS154812 | DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Cosel USA Inc | MGS154812 vs ZUS154812 |
MGS154812-G | DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Cosel USA Inc | MGS154812 vs MGS154812-G |