-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2598
|
Newark | Dc-Dc Converter, 12V, 0.13A Rohs Compliant: Yes |Cosel MGS1R51212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$10.7000 / $12.3000 | Buy Now |
DISTI #
1776-1078-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box |
175 In Stock |
|
$9.4082 / $11.5000 | Buy Now |
DISTI #
436-MGS1R51212
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.56W 9-18Vin 12Vout 0.13A SIP Iso RoHS: Compliant | 28 |
|
$9.4000 / $11.4100 | Buy Now |
DISTI #
73743870
|
RS | DC-DC Converter, PCB Mount, Single Output, 1.5W, 9-18Vin, 12Vout, MG Series | Cosel U.S.A. Inc. MGS1R51212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5300 / $11.8300 | RFQ |
|
Future Electronics | MGS Series DC-DC Converters PCB Mount Type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$10.6000 / $11.1200 | Buy Now |
DISTI #
000000000005581210
|
Sager | Isolated DC/DC Converters - Through Hole 1.56W 9-18Vin 12Vout 0.13A SIP Iso Min Qty: 1 | 0 |
|
$9.7900 / $9.9400 | Buy Now |
|
Neutron USA | Isolated DC-DC Converter Single output: 1.56W 12V 0.13A, Input: 12(9-18)V 0.16A, 84%Eff, OCP, 4-SIP Thru H, 0.67" X 0.48" X 0.34" | 50 |
|
$72.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGS1R51212
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS1R51212
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-11-15 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CUL, EN, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 17 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.13 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.56 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 8.5 mm |