-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, SIP-6/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2601
|
Newark | Dc-Dc Converter, 5V, 0.3A Rohs Compliant: Yes |Cosel MGS1R52405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$10.8000 / $12.5500 | Buy Now |
DISTI #
1776-1081-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
704 In Stock |
|
$9.8739 / $12.0700 | Buy Now |
DISTI #
436-MGS1R52405
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.5W 18-36Vin 5Vout 0.3A SIP Iso RoHS: Compliant | 394 |
|
$9.8700 / $12.0200 | Buy Now |
DISTI #
73743871
|
RS | DC-DC Converter, Out 5VDC, In 18 to 36VDC, Thru-Hole, Enclosed, Commercial, 1 | Cosel U.S.A. Inc. MGS1R52405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 8 |
|
$10.7400 / $12.0700 | Buy Now |
|
Future Electronics | MGS Series DC-DC Converters PCB Mount Type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$11.0500 / $11.6100 | Buy Now |
DISTI #
000000000005581213
|
Sager | Isolated DC/DC Converters - Through Hole 1.5W 18-36Vin 5Vout 0.3A SIP Iso Min Qty: 1 | 100 |
|
$8.7300 / $8.9600 | Buy Now |
DISTI #
4296031
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.3A RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$10.2763 / $12.5533 | Buy Now |
DISTI #
4296031
|
Farnell | DC-DC CONVERTER, 5V, 0.3A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 4 |
|
$14.9245 / $20.8818 | Buy Now |
|
Neutron USA | Isolated DC-DC Converter, Single output 1.5W 5V 0.3A, Input: 24(18-36)V 0.079A, 80%Eff, OCP, 4-SIP Thru H, 0.67" X 0.48" X 0.34" | 50 |
|
$67.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGS1R52405
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS1R52405
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, SIP-6/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-05-09 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 17 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 5.21 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 8.5 mm |