Part Details for MGS302412-G by Cosel USA Inc
Overview of MGS302412-G by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for MGS302412-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGS302412-G-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$55.0100 | Buy Now |
DISTI #
436-MGS302412-G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 12V 2.5A Through Hole RoHS: Compliant | 0 |
|
$50.0000 / $54.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$44.2100 | Buy Now |
DISTI #
000000000003616120
|
Sager | Isolated DC/DC Converters - Through Hole 30W 12V 2.5A Through Hole Min Qty: 1 | 0 |
|
$48.3600 / $49.0200 | Buy Now |
DISTI #
C1S151100102335
|
Chip1Stop | Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin RoHS: Compliant pbFree: Yes | 5 |
|
$46.4000 | Buy Now |
Part Details for MGS302412-G
MGS302412-G CAD Models
MGS302412-G Part Data Attributes
|
MGS302412-G
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS302412-G
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |
Alternate Parts for MGS302412-G
This table gives cross-reference parts and alternative options found for MGS302412-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGS302412-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGS302412-R | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Cosel USA Inc | MGS302412-G vs MGS302412-R |
MGS302412 | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Cosel USA Inc | MGS302412-G vs MGS302412 |