Part Details for MGS302415 by Cosel USA Inc
Overview of MGS302415 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for MGS302415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2643
|
Newark | Dc-Dc Converter, 15V, 2A Rohs Compliant: Yes |Cosel MGS302415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$48.9100 / $58.2300 | Buy Now |
DISTI #
1776-1383-ND
|
DigiKey | DC DC CONVERTER 15V Min Qty: 1 Lead time: 13 Weeks Container: Box |
6 In Stock |
|
$45.4455 / $53.8600 | Buy Now |
DISTI #
436-MGS302415
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 15V 2A Through Hole RoHS: Compliant | 9 |
|
$45.4400 / $53.8500 | Buy Now |
DISTI #
70161166
|
RS | DC-DC Converter,15V,2A,18-36V In, Encapsulated, Thru Hole, Switching, MG Series | Cosel U.S.A. Inc. MGS302415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$48.9600 / $54.4000 | Buy Now |
|
Future Electronics | MGS30 Series 30 W Single Output 15 V DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$51.1400 / $53.7000 | Buy Now |
DISTI #
000000000003616122
|
Sager | Isolated DC/DC Converters - Through Hole 30W 15V 2A Through Hole Min Qty: 1 | 38 |
|
$47.3700 / $48.0100 | Buy Now |
DISTI #
C1S151100139153
|
Chip1Stop | Module DC-DC 24VIN 1-OUT 15V 2A 30W 6-Pin RoHS: Compliant pbFree: Yes | 10 |
|
$52.6000 / $54.8000 | Buy Now |
Part Details for MGS302415
MGS302415 CAD Models
MGS302415 Part Data Attributes
|
MGS302415
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS302415
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |