There are no models available for this part yet.
Overview of MGS30243R3 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Automotive
Price & Stock for MGS30243R3 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK2644
|
Newark | Dc-Dc Converter, 3.3V, 8A Rohs Compliant: Yes |Cosel MGS30243R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$50.7300 / $57.6500 | Buy Now | |
DISTI #
1776-1384-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 13 Weeks Container: Box |
180 In Stock |
|
$45.4455 / $53.8600 | Buy Now | |
DISTI #
436-MGS30243R3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 3.3V 8A Through Hole RoHS: Compliant | 21 |
|
$44.7600 / $53.8500 | Buy Now | |
DISTI #
70161163
|
RS | DC-DC Converter,3.3V,8A,18-36V In, Encapsulated, Thru Hole, Switching, MG Series | Cosel U.S.A. Inc. MGS30243R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.1300 / $54.4000 | RFQ | |
Future Electronics | MGS30 Series 26.4 W Single Output 3.3 V DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$50.7300 / $53.2700 | Buy Now | ||
DISTI #
000000000003616124
|
Sager | Isolated DC/DC Converters - Through Hole 30W 3.3V 8A Through Hole Min Qty: 1 | 0 |
|
$47.3700 / $48.0100 | Buy Now | |
DISTI #
C1S151100168960
|
Chip1Stop | Module DC-DC 24VIN 1-OUT 3.3V 8A 26.4W 6-Pin RoHS: Compliant Container: Bulk | 10 |
|
$50.8000 | Buy Now |
CAD Models for MGS30243R3 by Cosel USA Inc
Part Data Attributes for MGS30243R3 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
ROHS COMPLIANT, PACKAGE-6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, C-UL, EN
|
Efficiency (Main Output)
|
91%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P6
|
Length
|
50.8 mm
|
Line Regulation-Max
|
0.000436%
|
Load Regulation-Max
|
0.4%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
8 A
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
2.97 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT, OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Seated Height-Max
|
10.4 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
26.4 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.03 s
|
Width
|
25.4 mm
|
Related Parts for MGS30243R3
-
MGS151212Power Supply Modules
-
V320LS40BPX10Non-linear Resistors
-
ADUC831BSZMicrocontrollers
-
ZTW1R51212Other Analog ICs
-
ISL95818HRTZSwitching Regulator or Controllers
-
ECQV1H155JLFixed Capacitors
-
NTD20N06LT4GPower Field-Effect Transistors
-
ER300-APRectifier Diodes
-
1-1747145-7Headers and Edge Type Connectors