MGS3483R3
Cosel USA Inc
Description: DC-DC Regulated Power Supply Module,

Overview of MGS3483R3 by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MGS3483R3 by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK2664
Newark Dc-Dc Converter, 3.3V, 0.8A Rohs Compliant: Yes |Cosel MGS3483R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 10
  • 1 $15.6500
  • 5 $15.5900
  • 10 $15.5300
  • 25 $15.2900
  • 50 $14.8100
  • 100 $13.3700
$13.3700 / $15.6500 Buy Now
DISTI # 1776-MGS3483R3-ND
DigiKey DC DC CONVERTER 3.3V 2.64W Min Qty: 1 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $16.0800
$16.0800 Buy Now
DISTI # 436-MGS3483R3
Mouser Electronics Isolated DC/DC Converters - Through Hole 2.64W 36-76Vin 3.3Vout 0.8A TH RoHS: Compliant 0
  • 1 $15.5000
  • 10 $15.4400
  • 25 $15.3100
  • 50 $15.0500
  • 100 $14.2900
  • 250 $14.1000
  • 500 $13.9800
$13.9800 / $15.5000 Order Now
DISTI # 000000000006318791
Sager Isolated DC/DC Converters - Through Hole 2.64W 36-76Vin 3.3Vout 0.8A TH 0
Buy Now

CAD Models for MGS3483R3 by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MGS3483R3 by Cosel USA Inc

MGS3483R3
Cosel USA Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COSEL CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Cosel
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, C-UL, EN
Efficiency (Main Output)
78%
Input Voltage-Max
76 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XSMA-T4
Length
17 mm
Line Regulation-Max
0.00066%
Load Regulation-Max
0.60606%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.8 A
Output Voltage-Max
3.42 V
Output Voltage-Min
3.21 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
12.5 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2.64 W
Trim/Adjustable Output
NO
Warm-up Time
0.03 s
Width
8.5 mm
Want to compare parts?
  1. MGS3483R3
    Cosel USA Inc
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGS3483R3 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGS3483R3 by Cosel USA Inc

Select Manufacturer
Which Manufacturer of MGS3483R3 would you like to use for your alert(s)?
  • Please alert me when MGS3483R3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGS3483R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGS3483R3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGS3483R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGS3483R3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGS3483R3 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: