MGS61212
Cosel USA Inc
Description: DC-DC Regulated Power Supply Module,

Overview of MGS61212 by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MGS61212 by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK2670
Newark Dc-Dc Converter, 12V, 0.5A Rohs Compliant: Yes |Cosel MGS61212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 7
  • 1 $21.6100
  • 5 $21.2000
  • 10 $21.0400
  • 25 $20.7300
  • 50 $19.7900
  • 100 $18.2200
$18.2200 / $21.6100 Buy Now
DISTI # 1776-1046-ND
DigiKey DC DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Tube 5
In Stock
  • 1 $20.7900
  • 5 $20.6340
  • 10 $20.4750
  • 25 $20.1548
  • 50 $19.1950
  • 100 $17.5955
  • 250 $17.2756
  • 500 $17.0196
$17.0196 / $20.7900 Buy Now
DISTI # 436-MGS61212
Mouser Electronics Isolated DC/DC Converters - Through Hole 6W 9-18Vin 12Vout 0.5A TH RoHS: Compliant 2
  • 1 $20.7800
  • 5 $20.3800
  • 10 $20.2300
  • 25 $19.9300
  • 50 $19.0300
  • 100 $17.5200
  • 250 $17.2200
$17.2200 / $20.7800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks 0
  • 1 $16.4600
$16.4600 Buy Now
DISTI # 000000000005581234
Sager Isolated DC/DC Converters - Through Hole 6W 9-18Vin 12Vout 0.5A TH Min Qty: 1 0
  • 1 $18.2500
  • 10 $18.2300
  • 25 $18.0000
  • 100 $17.9800
$17.9800 / $18.2500 Buy Now
DISTI # C1S151100198350
Chip1Stop DC to DC Converter Modules Container: Bulk 6
  • 1 $11.4000
$11.4000 Buy Now
Neutron USA Isolated DC-DC Converter Single output: 6W 12V 0.5A, Input: 12(9-18)V 0.57A, 89%Eff, Remote On/Off, OCP, 7-SIP Thru H, 0.87" X 0.48" X 0.38" 14
  • 1 $106.1500
$106.1500 Buy Now

CAD Models for MGS61212 by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MGS61212 by Cosel USA Inc

MGS61212
Cosel USA Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COSEL CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Cosel
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CUL, EN, UL
Efficiency (Main Output)
89%
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XSMA-T7
Length
22 mm
Line Regulation-Max
0.00576%
Load Regulation-Max
0.4%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
12.36 V
Output Voltage-Min
11.64 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT
Ripple Voltage (Main Out)
0.1414 Vrms
Seated Height-Max
12.5 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
6 W
Trim/Adjustable Output
NO
Warm-up Time
0.03 s
Width
9.5 mm
Want to compare parts?
  1. MGS61212
    Cosel USA Inc
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGS61212 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGS61212 by Cosel USA Inc

Select Manufacturer
Which Manufacturer of MGS61212 would you like to use for your alert(s)?
  • Please alert me when MGS61212 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGS61212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGS61212 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGS61212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGS61212.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGS61212 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: