Part Details for MGT350 by Advanced Thermal Solutions Inc
Overview of MGT350 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGT350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1392-ND
|
DigiKey | TOOL FOR MAXI GRIP 35X35 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$80.2829 / $98.1200 | Buy Now |
DISTI #
MGT350
|
Avnet Americas | Aluminum Tool for Installation and Removal of maxiGRIP Heat Sink Attachment - Bulk (Alt: MGT350) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$105.9840 | Buy Now |
DISTI #
984-MGT350
|
Mouser Electronics | Heat Sinks maxiGRIP Tool Set for 35mm Components RoHS: Compliant | 9 |
|
$77.6600 / $87.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$71.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.7300 / $98.1300 | Buy Now |
DISTI #
MGT350
|
Avnet Americas | Aluminum Tool for Installation and Removal of maxiGRIP Heat Sink Attachment - Bulk (Alt: MGT350) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$105.9840 | Buy Now |
DISTI #
MGT350
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 10 | 0 |
|
$79.5600 | Buy Now |
DISTI #
000000000006101824
|
Sager | Heat Sinks maxiGRIP Tool Set for 35mm Components Min Qty: 1 | 0 |
|
$78.2400 / $90.6600 | Buy Now |
DISTI #
1669161
|
Farnell | MAXIGRIP TOOL, 35MM RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Each | 0 |
|
$18.3054 / $31.0112 | Buy Now |
Part Details for MGT350
MGT350 CAD Models
MGT350 Part Data Attributes:
|
MGT350
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
MGT350
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |