Part Details for MGV06023R3M-10 by Laird Performance Material
Overview of MGV06023R3M-10 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGV06023R3M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGV06023R3M-10
|
Avnet Americas | Ind Power Shielded 3.3uH 20% 100KHz 3.3A T/R - Tape and Reel (Alt: MGV06023R3M-10) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4074 / $0.6066 | Buy Now |
DISTI #
875-MGV06023R3M-10
|
Mouser Electronics | Power Inductors - SMD 3.3uH +/-20% RoHS: Compliant | 0 |
|
$0.5190 / $0.5200 | Order Now |
DISTI #
MGV06023R3M-10
|
TTI | Power Inductors - SMD 3.3uH +/-20% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 6000 In Stock |
|
$0.4800 / $0.5000 | Buy Now |