Part Details for MGV0602R10N-10 by LAIRD PLC
Overview of MGV0602R10N-10 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MGV0602R10N-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-3162-1-ND
|
DigiKey | FIXED IND 100NH 21A 2.4MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5908 / $1.3200 | Buy Now |
DISTI #
000000000006120876
|
Sager | Power Inductors - SMD 0.1 UH 20% Min Qty: 5000 | 0 |
|
$0.4842 / $0.6516 | Buy Now |
Part Details for MGV0602R10N-10
MGV0602R10N-10 CAD Models
MGV0602R10N-10 Part Data Attributes:
|
MGV0602R10N-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MGV0602R10N-10
LAIRD PLC
General Purpose Inductor, 0.1uH, 30%, 1 Element, Powdered Iron-Core, SMD, 2826
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 2826 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | POWDERED IRON | |
DC Resistance | 0.0024 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 7.2 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 21 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |