There are no models available for this part yet.
Overview of MGV06031R5M-10 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MGV06031R5M-10 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MGV06031R5M-10
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 9 A, Shielded, 18 A, 6.7mm x 7.3mm x 3mm - Tape and Reel (Alt: MGV06031R5M-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3434 / $0.5113 | Buy Now | |
DISTI #
875-MGV06031R5M-10
|
Mouser Electronics | Power Inductors - SMD 1.5uH +/-20% RoHS: Compliant | 0 |
|
$0.5840 / $0.6070 | Order Now | |
DISTI #
MGV06031R5M-10
|
TTI | Power Inductors - SMD 1.5uH +/-20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 12000 In Stock |
|
$0.4700 | Buy Now | |
DISTI #
MGV06031R5M-10
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 9 A, Shielded, 18 A, 6.7mm x 7.3mm x 3mm - Tape and Reel (Alt: MGV06031R5M-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for MGV06031R5M-10 by Laird Performance Material
Related Parts for MGV06031R5M-10
-
SDM02M30LP3-7BRectifier Diodes
-
MC34VR5100A1EPSwitching Regulator or Controllers
-
LM317KCSLinear Regulator ICs
-
NX3225SA-12.000M-STD-CSR-1Quartz Crystals
-
1-794608-1Assembly Items
-
6TPE100MPBTantalum Capacitors
-
206063-4D Type Connectors
-
BCR320UE6327HTSA1Display Drivers
-
B39871B3725U410SAW Filters