Part Details for MGV06033R3M-12 by Laird Performance Material
Overview of MGV06033R3M-12 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGV06033R3M-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGV06033R3M-12
|
Avnet Americas | Molded Power Inductor Wirewound 3.3uH 20% 100KHz Iron Powdered T/R - Tape and Reel (Alt: MGV06033R3M-12) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3434 / $0.5113 | Buy Now |
DISTI #
739-MGV06033R3M-12
|
Mouser Electronics | Power Inductors - SMD 3.3 UH 20% RoHS: Compliant | 0 |
|
$0.4370 / $0.4820 | Order Now |
DISTI #
MGV06033R3M-12
|
TTI | Power Inductors - SMD 3.3 UH 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.4650 / $0.4750 | Buy Now |
DISTI #
MGV06033R3M-12
|
Avnet Abacus | Molded Power Inductor Wirewound 3.3uH 20% 100KHz Iron Powdered T/R - Tape and Reel (Alt: MGV06033R3M-12) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |