Part Details for MGV06036R8M-10 by Laird Performance Material
Overview of MGV06036R8M-10 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGV06036R8M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGV06036R8M-10
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 4.5 A, Shielded, 8 A, 6.7mm x 7.3mm x 3mm - Tape and Reel (Alt: MGV06036R8M-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3333 / $0.4964 | Buy Now |
DISTI #
875-MGV06036R8M-10
|
Mouser Electronics | Power Inductors - SMD 6.8uH +/-20% RoHS: Compliant | 0 |
|
$0.4800 / $0.5020 | Order Now |
DISTI #
MGV06036R8M-10
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 4.5 A, Shielded, 8 A, 6.7mm x 7.3mm x 3mm - Tape and Reel (Alt: MGV06036R8M-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3333 / $0.4964 | Buy Now |