Part Details for MGV10043R3M-12 by LAIRD PLC
Overview of MGV10043R3M-12 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGV10043R3M-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-3220-1-ND
|
DigiKey | FIXED IND 3.3UH 11A 11.8MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8146 / $1.6300 | Buy Now |
DISTI #
000000000005967444
|
Sager | Power Inductors - SMD 3.3 UH 20% Min Qty: 1000 | 0 |
|
$0.6146 / $0.9776 | Buy Now |
Part Details for MGV10043R3M-12
MGV10043R3M-12 CAD Models
MGV10043R3M-12 Part Data Attributes
|
MGV10043R3M-12
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MGV10043R3M-12
LAIRD PLC
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
DC Resistance | 0.0118 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Rated Current-Max | 11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |