Part Details for MGV12034R7M-10 by Laird Performance Material
Overview of MGV12034R7M-10 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGV12034R7M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGV12034R7M-10
|
Avnet Americas | Ind Power Shielded 4.7uH 20% 100KHz 10A T/R - Tape and Reel (Alt: MGV12034R7M-10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
875-MGV12034R7M-10
|
Mouser Electronics | Power Inductors - SMD 4.7uH +/-20% RoHS: Compliant | 0 |
|
$0.5780 / $1.3400 | Order Now |
DISTI #
MGV12034R7M-10
|
Avnet Americas | Ind Power Shielded 4.7uH 20% 100KHz 10A T/R - Tape and Reel (Alt: MGV12034R7M-10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |