Part Details for MGV12053R3M-10 by LAIRD PLC
Overview of MGV12053R3M-10 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MGV12053R3M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2839-1-ND
|
DigiKey | FIXED IND 3.3UH 15A 9.2 MOHM SMD Min Qty: 2000 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2393 | Buy Now |
DISTI #
000000000005002672
|
Sager | Power Inductors - SMD 3.3uH +/-20% Min Qty: 1000 | 0 |
|
$0.9814 / $1.5600 | Buy Now |
DISTI #
2451958
|
Farnell | INDUCTOR, 3.3UH, 15A, 20%, SHLD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7274 / $2.0441 | Buy Now |
DISTI #
2451958RL
|
Farnell | INDUCTOR, 3.3UH, 15A, 20%, SHLD RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.7274 / $1.3669 | Buy Now |
Part Details for MGV12053R3M-10
MGV12053R3M-10 CAD Models
MGV12053R3M-10 Part Data Attributes:
|
MGV12053R3M-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MGV12053R3M-10
LAIRD PLC
General Fixed Inductor, GENERAL PURPOSE INDUCTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Inductor Type | GENERAL PURPOSE INDUCTOR |