Part Details for MGV1207100M-10 by Laird Performance Material
Overview of MGV1207100M-10 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGV1207100M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGV1207100M-10
|
Avnet Americas | Ind Power Shielded 10uH 20% 100KHz 10A T/R - Tape and Reel (Alt: MGV1207100M-10) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9089 / $1.3537 | Buy Now |
DISTI #
875-MGV1207100M-10
|
Mouser Electronics | Power Inductors - SMD 100uH +/-20% RoHS: Compliant | 0 |
|
$1.1500 / $1.4100 | Order Now |
DISTI #
MGV1207100M-10
|
TTI | Power Inductors - SMD 100uH +/-20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4000 In Stock |
|
$1.2000 | Buy Now |