Part Details for MGV12071R0M-10 by LAIRD PLC
Overview of MGV12071R0M-10 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGV12071R0M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2852-1-ND
|
DigiKey | FIXED IND 1UH 32A 2 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
466 In Stock |
|
$1.3638 / $2.7300 | Buy Now |
DISTI #
000000000005002686
|
Sager | Power Inductors - SMD 1uH +/-20% Min Qty: 1000 | 0 |
|
$1.0800 / $1.7200 | Buy Now |
DISTI #
2451963RL
|
Farnell | INDUCTOR, SHLD, 1UH, 32A, 20% RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.5639 / $0.9650 | Buy Now |
DISTI #
2451963
|
Farnell | INDUCTOR, SHLD, 1UH, 32A, 20% RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5639 / $0.9650 | Buy Now |
Part Details for MGV12071R0M-10
MGV12071R0M-10 CAD Models
MGV12071R0M-10 Part Data Attributes:
|
MGV12071R0M-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MGV12071R0M-10
LAIRD PLC
General Fixed Inductor, GENERAL PURPOSE INDUCTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |