Part Details for MGV2520101R0M-10 by Laird Performance Material
Overview of MGV2520101R0M-10 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGV2520101R0M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGV2520101R0M-10
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 3 A, Shielded, 3.5 A, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: MGV2520101R0M-10) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0819 / $0.1219 | Buy Now |
DISTI #
739-MGV2520101R0M-10
|
Mouser Electronics | Power Inductors - SMD 1 UH 20% RoHS: Compliant | 0 |
|
$0.1180 / $0.3400 | Order Now |
DISTI #
71601245
|
RS | PwrInd, SMT, Shield, IRated,2.50x2.00x1.00mm | Laird Performance Materials MGV2520101R0M-10 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1910 | RFQ |
DISTI #
MGV2520101R0M-10
|
TTI | Power Inductors - SMD 1 UH 20% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1150 | Buy Now |
DISTI #
MGV2520101R0M-10
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 3 A, Shielded, 3.5 A, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: MGV2520101R0M-10) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0819 / $0.1219 | Buy Now |
DISTI #
MGV2520101R0M-10
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 3 A, Shielded, 3.5 A, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: MGV2520101R0M-10) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |