Part Details for MGV252010S2R2M-10 by LAIRD PLC
Overview of MGV252010S2R2M-10 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for MGV252010S2R2M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1205
|
Newark | Inductor, 2.2Uh, Shielded, 2.4A Rohs Compliant: Yes |Laird MGV252010S2R2M-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2551 |
|
$0.2160 / $0.2890 | Buy Now |
DISTI #
240-MGV252010S2R2M-10CT-ND
|
DigiKey | FIXED IND 2.2UH 2.4A 110MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13305 In Stock |
|
$0.1473 / $0.3700 | Buy Now |
DISTI #
000000000005708975
|
Sager | Power Inductors - SMD 2.2 UH 20% Min Qty: 10000 | 0 |
|
$0.1427 / $0.1489 | Buy Now |
Part Details for MGV252010S2R2M-10
MGV252010S2R2M-10 CAD Models
MGV252010S2R2M-10 Part Data Attributes:
|
MGV252010S2R2M-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MGV252010S2R2M-10
LAIRD PLC
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Inductor Type | GENERAL PURPOSE INDUCTOR |