-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-MGVA-82+TR-ND
|
DigiKey | DUAL MATCHED AMP, DC - 5200 MHZ Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3200 | Buy Now |
DISTI #
139-MGVA-82
|
Mouser Electronics | RF Amplifier SMT Dual Matched Amplifier, DC - 5200 MHz, 50 Ohm RoHS: Compliant | 874 |
|
$4.4300 / $5.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGVA-82+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MGVA-82+
Mini-Circuits
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
RF/Microwave Device Type | WIDE BAND LOW POWER |