There are no models available for this part yet.
Overview of MGW-R15-R150-HM by Hiwin Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS25BR150TSD/NOPB | Texas Instruments | 3.125 Gbps LVDS Buffer 8-WSON -40 to 85 | |
DS10BR150TSD/NOPB | Texas Instruments | 1.0 Gbps LVDS Buffer/Repeater 8-WSON -40 to 85 |
Price & Stock for MGW-R15-R150-HM by Hiwin Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4433-MGW-R15-R150-HM-ND
|
DigiKey | HIWIN RAIL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$178.0000 | Buy Now |