Part Details for MGWG-401-3C3C3C2C-BLK-180 by Mobile Mark Inc
Overview of MGWG-401-3C3C3C2C-BLK-180 by Mobile Mark Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for MGWG-401-3C3C3C2C-BLK-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Mag, 800-1250/1650-2700 = 15Ft LL-195 SMA, 2400-2485 = 15Ft LL-195 SMA, 1700-2700 = 15Ft LL-195 SMA, GLONASS/GPS = 15Ft RG-174 SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$152.4000 / $167.6400 | Buy Now |