-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2735
|
Newark | Dc-Dc Converter, 5V, 1.2A Rohs Compliant: Yes |Cosel MGXS62405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$30.6400 / $34.8100 | Buy Now |
DISTI #
1776-3669-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8 In Stock |
|
$27.0246 / $32.5300 | Buy Now |
DISTI #
436-MGXS62405
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 6-60Vin 5V 1.2A PCB mnt SIP RoHS: Compliant | 28 |
|
$27.0200 / $32.4900 | Buy Now |
DISTI #
71458011
|
RS | DC-DC Converter, PCB Mount,6W,5V@1.2A,6-60V In | Cosel U.S.A. Inc. MGXS62405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4100 / $34.1400 | RFQ |
|
Future Electronics | MGX Series 6W Isolated Module DC DC Converter 24V Input 5V Single Output RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$31.4100 / $32.9800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 6W 6-60Vin 5V 1.2A PCB mnt SIP7 | 49 |
|
$131.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGXS62405
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGXS62405
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 22 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 5.21 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 9.5 mm |