-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2741
|
Newark | Dc-Dc Converter, 12V/-12V, 0.25A Rohs Compliant: Yes |Cosel MGXW62412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$29.7500 / $35.1700 | Buy Now |
DISTI #
1776-MGXW62412-ND
|
DigiKey | DC DC CONVERTER +/-12V 6W Min Qty: 1 Lead time: 13 Weeks Container: Tube |
14 In Stock |
|
$24.7800 | Buy Now |
DISTI #
436-MGXW62412
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6-60Vin +/-12or24V 6W 0.25A SIP | 0 |
|
$24.7800 | Order Now |
DISTI #
71458025
|
RS | DC-DC Converter, PCB Mount,6W, +/-12V or +24V @ 0.25A,6-60V In | Cosel U.S.A. Inc. MGXW62412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4100 / $34.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.7500 | Buy Now |
DISTI #
000000000006045341
|
Sager | Isolated DC/DC Converters - Through Hole 6-60Vin +/-12or24V 6W 0.25A SIP Min Qty: 1 | 0 |
|
$28.1200 / $28.5500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 6-60Vin +/-12or24V 6W 0.25A SIP7 | 19 |
|
$135.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGXW62412
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGXW62412
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE, SINGLE 24V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 22 mm | |
Line Regulation-Max | 0.0072% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.2121 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 9.5 mm |