Part Details for MGY40N60 by Freescale Semiconductor
Overview of MGY40N60 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGY40N60
MGY40N60 CAD Models
MGY40N60 Part Data Attributes
|
MGY40N60
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MGY40N60
Freescale Semiconductor
TRANSISTOR,IGBT,N-CHAN,600V V(BR)CES,66A I(C),TO-264
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 66 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Thr Voltage-Max | 8 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 260 W | |
Surface Mount | NO |