Part Details for MH-1511 by Altech Corporation
Overview of MH-1511 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, |
Price & Stock for MH-1511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MH-1511-ND
|
DigiKey | PCB TERM 5MMPS HORIZ (50) 11P 13 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6359 | Buy Now |
DISTI #
845-MH-1511
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm Horiz. RoHS: Compliant | 0 |
|
$3.9700 / $4.3800 | Order Now |
DISTI #
71228108
|
RS | PCB Term., 5mmPS, Horiz. (50),11 pole, 13.5A, 250V, Green | Altech Corp MH-1511 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3900 / $4.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$3.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5000 / $5.3200 | Buy Now |
DISTI #
10108016
|
TestEquity LLC | Altech MH-1511 Fixed PCB Block, 5.00mm Pin Spacing, 11 Poles, Horizontal | 0 |
|
$5.2000 | Buy Now |
Part Details for MH-1511
MH-1511 CAD Models
MH-1511 Part Data Attributes
|
MH-1511
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MH-1511
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |