There are no models available for this part yet.
Overview of MH-2523 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2523A | Analog Devices | LT8652S DEMO BOARD | |
71502L25J8/2523 | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
98426-G13-25-230LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for MH-2523 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MH-2523-ND
|
DigiKey | PCB TERM 508MMPIN SPAC (20) 23PH Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8006 | Buy Now | |
DISTI #
845-MH-2523
|
Mouser Electronics | Fixed Terminal Blocks PCB5.08mmPinspac 23pl Hor. 15AGrn RoHS: Compliant | 0 |
|
$7.0000 / $7.7900 | Order Now | |
DISTI #
71228391
|
RS | PCB Term, 5.08mm Pin spac (20),23 Pole, Horiz.,15A,300V, Green | Altech Corp MH-2523 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7400 / $7.1700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.8600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9200 / $9.0000 | Buy Now | ||
DISTI #
10114708
|
TestEquity LLC | Altech MH-2523 Fixed PCB Block, 5.08mm Pin Spacing, 23 Poles, Horizontal | 0 |
|
$8.7900 | Buy Now |
CAD Models for MH-2523 by Altech Corporation
Part Data Attributes for MH-2523 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
23
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CE; CUL; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.08 mm2
|
Wire Gauge
|
14 AWG
|