Part Details for MH-253 by Altech Corporation
Overview of MH-253 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MH-253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MH-253-ND
|
DigiKey | PCB TERM 508MMPIN SPC 3PHORIZ15A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2120 | Buy Now |
DISTI #
845-MH-253
|
Mouser Electronics | Fixed Terminal Blocks PCB5.08mmPinspc RoHS: Compliant | 0 |
|
$0.9510 / $1.1400 | Order Now |
DISTI #
71227662
|
RS | PCB Term, 5.08mm Pin spc,3 Pole, Horiz.,15A,300V, Green | Altech Corp MH-253 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7860 / $1.0200 | Buy Now |
DISTI #
10123070
|
TestEquity LLC | Altech MH-253 Fixed PCB Block, 5.08mm Pin Spacing, 3 Poles, Horizontal | 0 |
|
$1.1500 | Buy Now |
Part Details for MH-253
MH-253 CAD Models
MH-253 Part Data Attributes:
|
MH-253
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MH-253
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |