Part Details for MH081-MH1RP-MH1RP-0125 by Samtec Inc
Overview of MH081-MH1RP-MH1RP-0125 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH081-MH1RP-MH1RP-0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MH081-MH1RP-MH1RP-0125-ND
|
DigiKey | MICRO HIGH FREQUENCY RF CABLE AS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MH081-MH1RP-MH1RP-
|
Avnet Americas | .081MM MHF CABLES - Bulk (Alt: MH081-MH1RP-MH1RP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MH081-MH1RP-MH1RP-0125
MH081-MH1RP-MH1RP-0125 CAD Models
MH081-MH1RP-MH1RP-0125 Part Data Attributes
|
MH081-MH1RP-MH1RP-0125
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH081-MH1RP-MH1RP-0125
Samtec Inc
Cable Assembly, 1 Conductor(s), 36AWG, 170V, Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MHF1 PLUG | |
Connector Side2 | MHF1 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.013 mm2 | |
DIN Conformance | NO | |
Diameter | 0.81 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | PERFLUOROALKOXY ALKANES | |
Length | 0.125 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 170 V | |
Resistance | 1.4 Ω | |
Shielding | YES | |
Wire Gauge | 36 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |