Part Details for MH113-MH1RP-01SB1-0064 by Samtec Inc
Overview of MH113-MH1RP-01SB1-0064 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-473MEB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for MH113-MH1RP-01SB1-0064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003859811
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |