There are no models available for this part yet.
Overview of MH113-MH1RP-MH1RP-0085 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-562MRC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for MH113-MH1RP-MH1RP-0085 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MH113-MH1RP-MH1RP-
|
Avnet Americas | 1.13MM MHF CABLES - Bulk (Alt: MH113-MH1RP-MH1RP-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000003519063
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable | 0 |
|
Buy Now |
CAD Models for MH113-MH1RP-MH1RP-0085 by Samtec Inc
Part Data Attributes for MH113-MH1RP-MH1RP-0085 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
MHF1 PLUG
|
Connector Side2
|
MHF1 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.032 mm2
|
DIN Conformance
|
NO
|
Diameter
|
1.13 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Jacket Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Length
|
0.085 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
2.1 A
|
Rated Voltage
|
170 V
|
Resistance
|
0.6 Ω
|
Shielding
|
YES
|
Wire Gauge
|
32 AWG
|
Wire and Cable Name
|
CABLE ASSEMBLY
|