Part Details for MH18-10R/LK by 3M Interconnect
Overview of MH18-10R/LK by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2853MH-1.8/NOPB | Texas Instruments | 3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125 |
Price & Stock for MH18-10R/LK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920010-47-ND
|
DigiKey | CONN RING CIRC 18-22AWG #10 Min Qty: 250 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6722 | Buy Now |
DISTI #
3937-MH18-10R/LK-ND
|
DigiKey | CONN RING CIRC 18-22AWG #10 Min Qty: 250 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7100164283
|
Avnet Americas | 80610530349 MH18-10R/LK HEATSHRINK L-11-10-WH - Bulk (Alt: 7100164283) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MH18-10R/LK
|
Mouser Electronics | Terminals MH18-10R/LK HTSHRNK L-11-10-WH RoHS: Compliant | 0 |
|
$0.5400 / $1.0600 | Order Now |
DISTI #
MMM7100164283
|
Heilind Electronics | 7100164283 80610530349 HEATSHRINK L-11-10-WH | Americas - 0 in Stock |
|
$0.5200 / $0.6656 | Buy Now |
Part Details for MH18-10R/LK
MH18-10R/LK CAD Models
MH18-10R/LK Part Data Attributes
|
MH18-10R/LK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MH18-10R/LK
3M Interconnect
Ring Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |