Part Details for MH18BCK by 3M Interconnect
Overview of MH18BCK by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH18BCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6129
|
Newark | Terminal, Butt Splice, Crimp, Insulator Colour:-, Product Range:Scotchlok Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Insulator Material:Polyolefin, Connector Type:Butt Splice Rohs Compliant: Yes |3M MH18BCK Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 / $1.0800 | Buy Now |
DISTI #
920030-10-ND
|
DigiKey | CONN SPLICE 18-22 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2429 In Stock |
|
$0.6695 / $1.3900 | Buy Now |
DISTI #
7100025090
|
Avnet Americas | Butt Connector 18-22AWG 30.48mm Tin Case - Bulk (Alt: 7100025090) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MH18BC
|
Mouser Electronics | Terminals Butt Connector 22-18 AWG RoHS: Compliant | 1456 |
|
$0.6690 / $1.3900 | Buy Now |
DISTI #
MMM7100025090
|
Heilind Electronics | 7100025090 80610530265 HEATSHRINK 61 SH | Americas - 0 in Stock |
|
$0.8005 / $0.8672 | Buy Now |
DISTI #
7100025090
|
Avnet Americas | Butt Connector 18-22AWG 30.48mm Tin Case - Bulk (Alt: 7100025090) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7100025090
|
Avnet Americas | Butt Connector 18-22AWG 30.48mm Tin Case - Bulk (Alt: 7100025090) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1757467
|
element14 Asia-Pacific | TERMINAL, BUTT SPLICE, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7019 / $1.4595 | Buy Now |
DISTI #
1757467
|
Farnell | TERMINAL, BUTT SPLICE, CRIMP RoHS: Compliant Min Qty: 250 Lead time: 7 Weeks, 2 Days Container: Each | 0 |
|
$0.9231 / $1.1635 | Buy Now |
Part Details for MH18BCK
MH18BCK CAD Models
MH18BCK Part Data Attributes
|
MH18BCK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MH18BCK
3M Interconnect
Bullet Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 18 AWG |