Part Details for MH18BCX by 3M
Overview of MH18BCX by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH18BCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Butt Splice - Red - Scotchlok Series - 22 AWG - 18 AWG - Polyolefin. RoHS: Compliant |
200 In Stock |
|
$1.3600 / $1.9900 | Buy Now |
|
Master Electronics | Butt Splice - Red - Scotchlok Series - 22 AWG - 18 AWG - Polyolefin. RoHS: Compliant |
200 In Stock |
|
$1.3600 / $1.9900 | Buy Now |