MH88634BT-2
Description: SLIC, Hybrid, PSIP21, 90 DEG L/F, SIL-21

Overview of MH88634BT-2 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MH88634BT-2 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MH88634BT-2 by Microsemi Corporation

MH88634BT-2
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITEL SEMICONDUCTOR
Part Package Code
SIP
Package Description
, SIP21H,.6
Pin Count
21
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PSIP-T21
JESD-609 Code
e0
Neg Supply Voltage-Nom
-5 V
Number of Functions
1
Number of Terminals
21
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP21H,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
0.013 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HYBRID
Telecom IC Type
SLIC
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MH88634BT-2
    Microsemi Corporation
    SLIC, Hybrid, PSIP21, 90 DEG L/F, SIL-21
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MH88634BT-2 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MH88634BT-2 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MH88634BT-2 would you like to use for your alert(s)?
  • Please alert me when MH88634BT-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MH88634BT-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MH88634BT-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MH88634BT-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MH88634BT-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MH88634BT-2 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: