Part Details for MH89760B by Zarlink Semiconductor Inc
Overview of MH89760B by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for MH89760B
MH89760B CAD Models
MH89760B Part Data Attributes:
|
MH89760B
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MH89760B
Zarlink Semiconductor Inc
Framer, Hybrid, PDIP40, HYBRID, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | DIP, DIP40,1.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,1.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 33 mm |
Alternate Parts for MH89760B
This table gives cross-reference parts and alternative options found for MH89760B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH89760B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2143N | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | MH89760B vs DS2143N |
XR-T5690CP | Framer, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | MH89760B vs XR-T5690CP |
DS2180A | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | MH89760B vs DS2180A |
MH89760BS | Framer, Hybrid, PDSO40, HYBRID, SMT, DIP-40 | Zarlink Semiconductor Inc | MH89760B vs MH89760BS |
LXP2180ANE | Framer, CMOS, PDIP40, | Level One | MH89760B vs LXP2180ANE |
DS2180A+ | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | MH89760B vs DS2180A+ |
MV1443/IG/DPAS | Time Slot 0/16 Transceiver, CMOS, PDIP40, | Zarlink Semiconductor Inc | MH89760B vs MV1443/IG/DPAS |
MH89790B1 | Framer, PDIP40, 1.300 INCH, LEAD FREE, DIP-40 | Zarlink Semiconductor Inc | MH89760B vs MH89790B1 |
MH89770S | Framer, PDSO40, HYBRID, SMT, DIP-40 | Zarlink Semiconductor Inc | MH89760B vs MH89770S |
DS2141A | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | MH89760B vs DS2141A |