Part Details for MHA1-2X2/2G-1,5-3-3-3 (ALTERNATE: 562051) by Festo
Overview of MHA1-2X2/2G-1,5-3-3-3 (ALTERNATE: 562051) by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) |
Price & Stock for MHA1-2X2/2G-1,5-3-3-3 (ALTERNATE: 562051)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71191099
|
RS | Vacuum Valve, 2x2/2 NC, subbase type, 24VDC, prep for QSP10 conn | Festo MHA1-2X2/2G-1,5-3-3-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$149.7500 / $187.1900 | RFQ |
DISTI #
71448811
|
RS | Vacuum Valve, 2x2/2, NC, conn pattern H, 24VDC, LED, subbase type, 3mm conn | Festo MHA1-2X2/2G-1,5-3-3-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$171.6700 | RFQ |