Part Details for MHB-253 by Altech Corporation
Overview of MHB-253 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHB-253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHB-253-ND
|
DigiKey | PCB TERM 1016MMPS (50) 3P HORIZ1 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2120 | Buy Now |
DISTI #
845-MHB-253
|
Mouser Electronics | Fixed Terminal Blocks PCB10.16mm RoHS: Compliant | 0 |
|
$0.9640 / $1.1500 | Order Now |
DISTI #
71228328
|
RS | PCB Terminal, 10.16mm PS (50),3 pole, Horiz.,15A, 300V, Green | Altech Corp MHB-253 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7860 / $1.0200 | Buy Now |
DISTI #
10119575
|
TestEquity LLC | Altech MHB-253 Fixed PCB Block, 10.16 mm Pin Spacing, 3 Poles, Horizontal | 0 |
|
$1.1600 | Buy Now |
Part Details for MHB-253
MHB-253 CAD Models
MHB-253 Part Data Attributes
|
MHB-253
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHB-253
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |