-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3433-ND
|
DigiKey | DC DC CONVERTER 12V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$104.4800 | Buy Now |
DISTI #
MHB150-48S12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MHB150-48S12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-MHB150-48S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 150W 48Vin 12Vout Half-Brick Regulated RoHS: Compliant | 5 |
|
$95.4800 / $100.5400 | Buy Now |
DISTI #
70387952
|
RS | Power Supply, DC-DC, 150W DC-DC Regulated, 1/2Brick150W, IP:36-75V, OP:12V12.5A | MEAN WELL MHB150-48S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$97.0800 / $105.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$102.0000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 9-Pin Half-Brick RoHS: Compliant |
20 In Stock |
|
$102.9000 / $134.7600 | Buy Now |
DISTI #
83594501
|
Verical | Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 9-Pin Half-Brick Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 19 |
|
$133.7700 / $175.1880 | Buy Now |
DISTI #
MHB150-48S12
|
TME | Converter: DC/DC, 150W, Uin: 36÷75V, Uout: 12VDC, Iout: 12.5A, THT Min Qty: 1 | 0 |
|
$81.0300 / $98.1200 | RFQ |
DISTI #
000000000003907689
|
Sager | Isolated DC/DC Converters - Through Hole 150W 48Vin 12Vout Half-Brick Regulated Min Qty: 1 | 0 |
|
$85.6200 / $97.8600 | Buy Now |
|
Master Electronics | Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 9-Pin Half-Brick RoHS: Compliant |
20 In Stock |
|
$102.9000 / $134.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHB150-48S12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MHB150-48S12
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | DFM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CUL, UL, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDFM-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 500 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |