-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3434-ND
|
DigiKey | DC DC CONVERTER 24V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box |
29 In Stock |
|
$95.0760 / $103.4400 | Buy Now |
DISTI #
MHB150-48S24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MHB150-48S24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-MHB150-48S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 150W 48Vin 24Vout Half-Brick Regulated RoHS: Compliant | 5 |
|
$91.9200 / $100.5300 | Buy Now |
DISTI #
70387953
|
RS | Power Supply, DC-DC, 150W DC-DC Regulated, 1/2Brick150W, IP:36-75V, OP:24V6.25A | MEAN WELL MHB150-48S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$97.0800 / $105.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$102.0000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 24V 6.25A 150W 9-Pin Half-Brick RoHS: Compliant |
33 In Stock |
|
$92.2700 / $100.9800 | Buy Now |
DISTI #
MHB150-48S24
|
TME | Converter: DC/DC, 150W, Uin: 36÷75V, Uout: 24VDC, Iout: 6.25A, THT Min Qty: 1 | 0 |
|
$81.0300 / $98.1200 | RFQ |
DISTI #
000000000003907690
|
Sager | Isolated DC/DC Converters - Through Hole 150W 48Vin 24Vout Half-Brick Regulated Min Qty: 1 | 0 |
|
$85.6200 / $97.8600 | Buy Now |
|
Master Electronics | Module DC-DC 48VIN 1-OUT 24V 6.25A 150W 9-Pin Half-Brick RoHS: Compliant |
33 In Stock |
|
$92.2700 / $100.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHB150-48S24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MHB150-48S24
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | DFM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CUL, UL, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDFM-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.25 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 500 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
This table gives cross-reference parts and alternative options found for MHB150-48S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHB150-48S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT150-048-24M-NOO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | MHB150-48S24 vs MT150-048-24M-NOO |
URF4824QB-150WFR3 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, 1/4 BRICK PACKAGE-8 | MORNSUN | MHB150-48S24 vs URF4824QB-150WFR3 |
HBS150ZK-A7 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PAKAGE-9 | Bel Power Solutions | MHB150-48S24 vs HBS150ZK-A7 |
MT100-048-24C-PTP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | MHB150-48S24 vs MT100-048-24C-PTP |
VWS150ZK-A3V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | MHB150-48S24 vs VWS150ZK-A3V |
CF48240QTV06NRS-G | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, QUARTER BRICK-8 | SynQor | MHB150-48S24 vs CF48240QTV06NRS-G |
MT150-048-24C-NTO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | MHB150-48S24 vs MT150-048-24C-NTO |
XWS4824-Y91H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | MHB150-48S24 vs XWS4824-Y91H |
XWS4824-Y2H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | MHB150-48S24 vs XWS4824-Y2H |
MT150-048-24C-NOP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | MHB150-48S24 vs MT150-048-24C-NOP |