Part Details for MHC32A by Essentra Components
Overview of MHC32A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHC32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-MHC32A
|
Mouser Electronics | Cable Mounting & Accessories 1.5in to 2.5in MINI HOSE CLAMP:STEEL RoHS: Compliant | 0 |
|
$0.9790 / $2.0000 | Order Now |
DISTI #
74521140
|
RS | Mini Worm-Drive Hose Clamp, SAE Code-32, 1.5 - 2.5" ID Range, Stainless Steel | Essentra Components MHC32A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$0.9470 | Buy Now |
|
Onlinecomponents.com | Hose Clamp - SAE Code - 32 - in)side Diameter Range - 38.1 - 63.5 mm (1.500 - 2.500 in) - Width - 7.9 mm (0.312 in) RoHS: Compliant | 0 |
|
$0.9300 / $1.3980 | Buy Now |