There are no models available for this part yet.
Overview of MHC44A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MHC44A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-MHC44A
|
Mouser Electronics | Cable Mounting & Accessories 2.25in to 3.25in MINI HOSE CLAMP:STEEL RoHS: Compliant | 0 |
|
$1.1700 / $2.3900 | Order Now | |
DISTI #
74521142
|
RS | Mini Worm-Drive Hose Clamp, SAE Code-44, 2.25 - 3.25" ID Range, Stainless Stee | Essentra Components MHC44A RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $1.5400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.1400 | Buy Now | ||
Onlinecomponents.com | Hose Clamp - SAE Code - 44 - in)side Diameter Range - 57.2 - 82.6 mm (2.250 - 3.250 in) - Width - 7.9 mm (0.312 in) RoHS: Compliant | 0 |
|
$1.1300 / $1.6700 | Buy Now |