Part Details for MHCB06030-4R7M-C1Q-FD by Pulse Electronics Corporation
Overview of MHCB06030-4R7M-C1Q-FD by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHCB06030-4R7M-C1Q-FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHCB06030-4R7M-C1Q-FD
|
Avnet Asia | Power Inductor (SMD), 4.7 uH, 5.5 A, Shielded, 10 A (Alt: MHCB06030-4R7M-C1Q-FD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |