Part Details for MHCCOV-25SC-LG by MH Connectors
Overview of MHCCOV-25SC-LG by MH Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHCCOV-25SC-LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J4119
|
Newark | Backshell, D, Grey, 25 Position, Product Range:Mhccov-Sc Series, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Plastic Body Rohs Compliant: Yes |Mh Connectors MHCCOV-25SC-LG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1850 |
|
$0.4370 / $0.8840 | Buy Now |
DISTI #
3938037
|
element14 Asia-Pacific | BACKSHELL, D, GREY, 25WAY RoHS: Compliant Min Qty: 10 Container: Each | 1843 |
|
$0.4724 / $0.5904 | Buy Now |
DISTI #
3938037
|
Farnell | BACKSHELL, D, GREY, 25WAY RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Each | 1642 |
|
$0.3755 / $0.7086 | Buy Now |