Part Details for MHCI06030-100M-R8A by Chilisin Electronics Corp
Overview of MHCI06030-100M-R8A by Chilisin Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHCI06030-100M-R8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 48442 |
|
RFQ | |
|
Chip1Cloud | 8000 |
|
RFQ | ||
|
Perfect Parts Corporation | 47040 |
|
RFQ |
Part Details for MHCI06030-100M-R8A
MHCI06030-100M-R8A CAD Models
MHCI06030-100M-R8A Part Data Attributes
|
MHCI06030-100M-R8A
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
MHCI06030-100M-R8A
Chilisin Electronics Corp
General Purpose Inductor, 10uH, 20%, 2629
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 2629 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2629 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.5 A | |
Shielded | YES | |
Tolerance | 20% |
Alternate Parts for MHCI06030-100M-R8A
This table gives cross-reference parts and alternative options found for MHCI06030-100M-R8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHCI06030-100M-R8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHCI06030-100M-R8 | General Purpose Inductor, 10uH, 20%, 2629, | Chilisin Electronics Corp | MHCI06030-100M-R8A vs MHCI06030-100M-R8 |