Part Details for MHCI06030-1R5M-R8 by Chilisin Electronics Corp
Overview of MHCI06030-1R5M-R8 by Chilisin Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHCI06030-1R5M-R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.5UH, 20%, 1 ELEMENT, SMD, 2926 | 2896 |
|
$0.1300 / $0.3000 | Buy Now |
|
Perfect Parts Corporation | 3722 |
|
RFQ | ||
|
Sense Electronic Company Limited | SMD | 3852 |
|
RFQ |
Part Details for MHCI06030-1R5M-R8
MHCI06030-1R5M-R8 CAD Models
MHCI06030-1R5M-R8 Part Data Attributes
|
MHCI06030-1R5M-R8
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
MHCI06030-1R5M-R8
Chilisin Electronics Corp
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 2926, CHIP, 2926, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 2926 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2926 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MHCI06030-1R5M-R8
This table gives cross-reference parts and alternative options found for MHCI06030-1R5M-R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHCI06030-1R5M-R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMRA000606301R5MA1 | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 2926, CHIP | Pulse Electronics Corporation | MHCI06030-1R5M-R8 vs BMRA000606301R5MA1 |
CTMMP73VCZF-1R5M | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 2926, CHIP | Central Technologies | MHCI06030-1R5M-R8 vs CTMMP73VCZF-1R5M |