Part Details for MHCI06030-2R2M-R8 by Chilisin Electronics Corp
Overview of MHCI06030-2R2M-R8 by Chilisin Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHCI06030-2R2M-R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.7425 / $2.2500 | Buy Now |
|
Quest Components | 800 |
|
$0.9375 / $3.0000 | Buy Now | |
|
Perfect Parts Corporation | 1915 |
|
RFQ |
Part Details for MHCI06030-2R2M-R8
MHCI06030-2R2M-R8 CAD Models
MHCI06030-2R2M-R8 Part Data Attributes
|
MHCI06030-2R2M-R8
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
MHCI06030-2R2M-R8
Chilisin Electronics Corp
General Purpose Inductor, 2.2uH, 20%, 2629
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2629 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 14 A | |
Shielded | YES | |
Tolerance | 20% |